Viso Red, White Strap Post, Red, White Tape, Steel, Polyester, Retractable Barrier, 4 m
- RS Stock No.:
- 282-4851
- Mfr. Part No.:
- REDO4RBRB
- Manufacturer:
- Viso
Subtotal (1 unit)*
€270.07
(exc. VAT)
€332.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.07 |
*price indicative
- RS Stock No.:
- 282-4851
- Mfr. Part No.:
- REDO4RBRB
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Retractable Barrier | |
| Product Type | Strap Post | |
| Tape Length | 4m | |
| Tape Colour | Red, White | |
| Barrier Colour | Red, White | |
| Barrier Material | Steel | |
| Tape Material | Polyester | |
| Length | 910mm | |
| Standards/Approvals | No | |
| Width | 910mm | |
| Diameter | 75mm | |
| Height | 910mm | |
| Barrier Base Diameter | 320mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Retractable Barrier | ||
Product Type Strap Post | ||
Tape Length 4m | ||
Tape Colour Red, White | ||
Barrier Colour Red, White | ||
Barrier Material Steel | ||
Tape Material Polyester | ||
Length 910mm | ||
Standards/Approvals No | ||
Width 910mm | ||
Diameter 75mm | ||
Height 910mm | ||
Barrier Base Diameter 320mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Retractable belt black post available with double black strap. This strap post for guiding the public and regulating traffic. The post has a weighted base and a 3m long, 5cm wide strap. The post head can accommodate up to 3 different straps.
For indoor use only
With information panel and wall receiver
Related links
- Viso Grey White Red Steel Retractable Barrier, 4 m
- Viso Red Red Polyester Polyester 10 m
- Viso Black Strap Post Red Tape Polyester 2 m
- Viso Red White Wall Strap Reel Red Tape Polyester 4 m
- Viso Chrome Strap Post White Tape Polyester 2 m
- RS PRO Silver Strap Post White Tape Polypropylene 2 m
- RS PRO Black Strap Post Red Tape Polyester 4 m
- Viso Chrome Strap Post Stainless Steel Retractable Barrier, 4 m
