RS PRO Red Barrier & Stanchion Hook, Polypropylene, 5 mm
- RS Stock No.:
- 503-720
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.43
(exc. VAT)
€7.91
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.43 |
*price indicative
- RS Stock No.:
- 503-720
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Barrier & Stanchion Hook | |
| Colour | Red | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 50mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Barrier & Stanchion Hook | ||
Colour Red | ||
Material Polypropylene | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 50mm | ||
Height 7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Open hooks with plate
Open hooks with plate for wall mounting chains 8 or 10 mm in diameter.
Related links
- RS PRO Red Barrier & Stanchion Hook, Polypropylene
- RS PRO Black Polypropylene, Barrier Hook
- RS PRO Red Barrier & Stanchion Hook, Steel
- RS PRO Red Barrier & Stanchion Chain Link, Polypropylene
- RS PRO Red Barrier & Stanchion Chain Link 60 mm
- RS PRO Red Barrier & Stanchion Chain Link 4 m
- RS PRO Red Barrier & Stanchion Chain Link 6 mm
- RS PRO Black Polypropylene, Chain Link
