RS PRO Orange Flood Barrier, ABS, ABS, 850 mm

Subtotal (1 unit)*

€290.69

(exc. VAT)

€357.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€290.69

*price indicative

RS Stock No.:
606-356
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flood Barrier

Tape Length

850mm

Barrier Colour

Orange

Tape Material

ABS

Barrier Material

ABS

Length

850mm

Standards/Approvals

No

Height

750mm

Width

1m

RoHS Status: Exempt

COO (Country of Origin):
TH

RS PRO Large Flood Defence Barrier, 750mm Height x 1000mm Wide


The RS PRO Large Flood Defence Barrier is designed to offer robust and reliable protection against flooding in various environments. This barrier is ideal for use in manufacturing plants, warehouses, retail spaces, offices, and public areas, providing a practical and reusable solution for flood prevention.

Features and Benefits


Flexible Setup: Can be arranged in both straight lines and curves, with corner pieces available for tight turns

Portable & Reusable: Lightweight and easy to move, making it simple to apply across various locations

Applications


Warehouses

Manufacturing

Retail Spaces

Offices

Public Areas

Emergency Services

Highways

Local Councils

Additional Information


Made from durable ABS material

Bright orange colour for high visibility

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy