Skipper Orange Barriers & Stanchion, Barrier
- RS Stock No.:
- 715-776
- Mfr. Part No.:
- CHA08-01-O
- Manufacturer:
- Skipper
Subtotal (1 unit)*
€85.14
(exc. VAT)
€104.72
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.14 |
*price indicative
- RS Stock No.:
- 715-776
- Mfr. Part No.:
- CHA08-01-O
- Manufacturer:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Product Type | Barriers & Stanchion | |
| Sub Type | Barrier | |
| Barrier Colour | Orange | |
| Kit Contents | Barrier | |
| Length | 40mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Product Type Barriers & Stanchion | ||
Sub Type Barrier | ||
Barrier Colour Orange | ||
Kit Contents Barrier | ||
Length 40mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skipper C8 barrier is a next-generation safety solution built with innovation and versatility in mind. Its modular design allows easy customization for branding and colourways, while ensuring stability and enhanced reflectivity for maximum visibility. Designed for modern logistics, it can be transported conveniently by breaking down into Compact sections, making it practical for both temporary and permanent use.
Anti trip feet for improved safety
Compatible with the full Skipper range of products
Modular design with options for extra reflective strips or lights
Patented design for unique functionality
Related links
- Skipper Yellow Barriers & Stanchion, Barrier
- Skipper Orange Safety Barrier, Recycle Bin
- Skipper Orange Safety Barrier, Barrier Post
- Skipper Orange Safety Barrier, 90 mm
- Skipper Orange Safety Barrier Dispenser
- Skipper Orange Skipper Unicart
- Skipper Black Barriers & Stanchion Barrier
- Skipper White Skipper Unicart
