Skipper Yellow Barriers & Stanchion, Barrier

Subtotal (1 unit)*

€85.14

(exc. VAT)

€104.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.14

*price indicative

RS Stock No.:
715-777
Mfr. Part No.:
CHA08-01-Y
Manufacturer:
Skipper
Find similar products by selecting one or more attributes.
Select all

Brand

Skipper

Sub Type

Barrier

Product Type

Barriers & Stanchion

Barrier Colour

Yellow

Kit Contents

Barrier

Length

40mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skipper C8 barrier is a next-generation safety solution built with innovation and versatility in mind. Its modular design allows easy customization for branding and colourways, while ensuring stability and enhanced reflectivity for maximum visibility. Designed for modern logistics, it can be transported conveniently by breaking down into Compact sections, making it practical for both temporary and permanent use.

Anti trip feet for improved safety

Compatible with the full Skipper range of products

Modular design with options for extra reflective strips or lights

Patented design for unique functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy