RS PRO Black, Yellow Post, Steel, Barrier Post
- RS Stock No.:
- 204-1785
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€177.88
(exc. VAT)
€218.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €177.88 |
*price indicative
- RS Stock No.:
- 204-1785
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Barrier Post | |
| Product Type | Post | |
| Barrier Colour | Black, Yellow | |
| Barrier Material | Steel | |
| Length | 800mm | |
| Standards/Approvals | No | |
| Width | 800mm | |
| Barrier Base Diameter | 200mm | |
| Height | 800mm | |
| Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Barrier Post | ||
Product Type Post | ||
Barrier Colour Black, Yellow | ||
Barrier Material Steel | ||
Length 800mm | ||
Standards/Approvals No | ||
Width 800mm | ||
Barrier Base Diameter 200mm | ||
Height 800mm | ||
Diameter 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Security Post
This heavy-duty security post from our RS PRO range is a type of safety barrier that features a cylindrical-shaped head and is produced from steel making it extremely hard-wearing. Ideal for areas where the bollard is likely to get knocked repeatedly at low speeds. RS PRO has designed these steel security posts that can be permanently installed with fixings purchased separately to protect an area. They are particularly good in areas where there are slow-moving vehicles and high pedestrian traffic that needs crowd control.
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary removable barriers that are easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, barrier tape, robust or flexible bollards and extendable barriers to meet all your safety needs.
Features and Benefits
Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. Security posts provide protection for people in the workplace and everyday life. Bollards protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicles, forklifts and other traffic accidents.
These heavy duty bollards act as barriers and can be used for car parks, garage forecourts. They can be used to secure lanes, preventing cars and other vehicles from cutting across lanes, stopping unauthorised vehicles from accessing and for guiding cars, vans and trucks around parking and loading areas.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
