RS PRO Grey Safety Barrier, Galvanised Steel, Safety Railing

Subtotal (1 unit)*

€234.29

(exc. VAT)

€288.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€234.29

*price indicative

RS Stock No.:
204-1783
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Safety Barrier

Sub Type

Safety Railing

Barrier Colour

Grey

Barrier Material

Galvanised Steel

Standards/Approvals

No

Length

1m

Diameter

60mm

Width

1m

Barrier Base Diameter

150mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Safety Barrier


RS PRO is proud to introduce this heavy-duty safety barrier. This safety barrier is made from steel. This barrier is suitable for indoor applications such as; restricting access to a specific area, no-go zones and doorways. For outdoor applications, you can find them being used in car parks, as road barriers, impact protection and as railing for steep drops for pedestrians.

The durability of this safety barrier means you can quickly set up permanent area restrictions. This barrier has a featured horizontal crossbar that ensures fantastic impact protection and effective traffic control. This barrier can be attached to the ground with fixings purchased separately.

Features and Benefits


  • Made of steel

  • Horizontal crossbar for reinforced protection from vehicles

  • Fixation plates (fixings purchased separately)

  • Length 1 m

  • Plate Dimensions 150 mm x 150 mm

  • Height: 1 m

  • Applications


    Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. Barriers provide protection for people in the workplace and everyday life. Safety barriers protect people and workspaces by creating a safe environment by blocking unauthorised access. They are ideal for guardrails, road barriers, creating protective barricades, traffic barriers and are often found in car parks and roadways.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy