Skipper Black Safety Barrier, Grey Tape, Retractable Barrier, 3 m
- RS Stock No.:
- 267-8429
- Mfr. Part No.:
- SKQBLK-GY
- Manufacturer:
- Skipper
Subtotal (1 pair)*
€91.61
(exc. VAT)
€112.68
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €91.61 |
*price indicative
- RS Stock No.:
- 267-8429
- Mfr. Part No.:
- SKQBLK-GY
- Manufacturer:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Product Type | Safety Barrier | |
| Sub Type | Retractable Barrier | |
| Tape Length | 3m | |
| Barrier Colour | Black | |
| Tape Colour | Grey | |
| Standards/Approvals | No | |
| Barrier Base Diameter | 350mm | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Product Type Safety Barrier | ||
Sub Type Retractable Barrier | ||
Tape Length 3m | ||
Barrier Colour Black | ||
Tape Colour Grey | ||
Standards/Approvals No | ||
Barrier Base Diameter 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skipper Q Post and Base has been re engineered from the ground up, with beautiful design and elegant detail offering versatility never seen before in the retail or business environments. With the highest degree of safety and build quality, theyre eco friendly, durable as well as adaptable. The Skipper Q is a completely modular, fully integrated system that interfaces with all the Skipper options such as wall clips, sign holders, sanitiser brackets and the impressive waste and safety stations.
Non scratch surfaces
Made from re cycled materials
Safer tape retraction mechanisms
Perfect for use indoor or outdoor environments
Related links
- Skipper Black Safety Barrier Red Tape 3 m
- Skipper Black Safety Barrier Nylon 3 m
- Skipper Blue Safety Barrier Retractable Barrier, 3 m
- Skipper Green Safety Barrier White Tape 3 m
- Skipper Red Safety Barrier White Tape 3 m
- Skipper Blue Safety Barrier Blue Tape 3 m
- RS PRO Red Safety Barrier White Tape Plastic 3 m
- Skipper Black Safety Barrier Yellow Tape Retractable Barrier
