Skipper Green Safety Barrier, Green, White Tape, Retractable Barrier, 3 m
- RS Stock No.:
- 267-8431
- Mfr. Part No.:
- SKQG-GW
- Manufacturer:
- Skipper
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 267-8431
- Mfr. Part No.:
- SKQG-GW
- Manufacturer:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Product Type | Safety Barrier | |
| Sub Type | Retractable Barrier | |
| Tape Length | 3m | |
| Tape Colour | Green, White | |
| Barrier Colour | Green | |
| Standards/Approvals | No | |
| Barrier Base Diameter | 350mm | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Product Type Safety Barrier | ||
Sub Type Retractable Barrier | ||
Tape Length 3m | ||
Tape Colour Green, White | ||
Barrier Colour Green | ||
Standards/Approvals No | ||
Barrier Base Diameter 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skipper Q Post and Base has been re engineered from the ground up, with beautiful design and elegant detail offering versatility never seen before in the retail or business environments. With the highest degree of safety and build quality, theyre eco friendly, durable as well as adaptable. The Skipper Q is a completely modular, fully integrated system that interfaces with all the Skipper options such as wall clips, sign holders, sanitiser brackets and the impressive waste and safety stations.
Non scratch surfaces
Made from re cycled materials
Safer tape retraction mechanisms
Perfect for use indoor or outdoor environments
Related links
- Skipper Red Safety Barrier White Tape 3 m
- Skipper Black Safety Barrier Red Tape 3 m
- Skipper Blue Safety Barrier Blue Tape 3 m
- Skipper Blue Safety Barrier Retractable Barrier, 3 m
- Skipper Black Safety Barrier Retractable Barrier, 3 m
- RS PRO Red Safety Barrier White Tape Plastic 3 m
- Skipper Black Safety Barrier Nylon, Retractable Barrier
- Skipper Black Safety Barrier Nylon 3 m
