JSP Red Safety Barrier, Red Tape, Plastic, Traffic Barrier, 600 mm
- RS Stock No.:
- 282-2179
- Mfr. Part No.:
- KBP073-000-600
- Manufacturer:
- JSP
Subtotal (1 unit)*
€137.76
(exc. VAT)
€169.44
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.76 |
*price indicative
- RS Stock No.:
- 282-2179
- Mfr. Part No.:
- KBP073-000-600
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Sub Type | Traffic Barrier | |
| Product Type | Safety Barrier | |
| Tape Length | 600mm | |
| Barrier Colour | Red | |
| Tape Colour | Red | |
| Barrier Material | Plastic | |
| Length | 2m | |
| Standards/Approvals | BS 8442 & EN 12899-1 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Sub Type Traffic Barrier | ||
Product Type Safety Barrier | ||
Tape Length 600mm | ||
Barrier Colour Red | ||
Tape Colour Red | ||
Barrier Material Plastic | ||
Length 2m | ||
Standards/Approvals BS 8442 & EN 12899-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP Titan is the recognized and well established stacking barrier from JSP, it has all the usual advantages of standard stackable systems but in addition has many unique features. Titan has undergone modifications to further improve longevity and to meet the proposed NRSWA changes effecting wind stability, set out in BS8442 when erected and assembled correctly.
One piece mould
Reflective panel
Water apertures
Flexi-Coupling clips
Anti-Trip feet
Stackable
Related links
- JSP Red Safety Barrier Plastic 600 mm
- JSP Red Safety Barrier Plastic 200 mm
- JSP Red Safety Barrier Traffic Barrier
- JSP Red Safety Barrier, Folding Barrier
- JSP Red Safety Barrier Traffic Barrier
- JSP Orange Safety Barrier Plastic 800 mm
- JSP EVO3 Red Safety Helmet Ventilated
- JSP EVO Lite Red Safety Helmet Ventilated
