JSP Orange Safety Barrier, Orange Tape, Plastic, Traffic Barrier, 800 mm
- RS Stock No.:
- 282-2181
- Mfr. Part No.:
- KBS079-000-800
- Manufacturer:
- JSP
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-2181
- Mfr. Part No.:
- KBS079-000-800
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Safety Barrier | |
| Sub Type | Traffic Barrier | |
| Tape Length | 800mm | |
| Barrier Colour | Orange | |
| Tape Colour | Orange | |
| Barrier Material | Plastic | |
| Length | 2m | |
| Standards/Approvals | BS 8442 & EN 12899-1 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Safety Barrier | ||
Sub Type Traffic Barrier | ||
Tape Length 800mm | ||
Barrier Colour Orange | ||
Tape Colour Orange | ||
Barrier Material Plastic | ||
Length 2m | ||
Standards/Approvals BS 8442 & EN 12899-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP blow molded barrier manufactured from UV stabilized impact modified HDPE. The design process was carried out in tandem with leading UK contractors to maximize wind flow through and around the system for unbeatable stability. Tested to ensure wind stability classes within BS8442 are achieved.
Unbeatable stability
Flexible linking
Easy storage
Unique support technology
Related links
- JSP Orange Safety Barrier Traffic Barrier
- JSP Red Safety Barrier Plastic 600 mm
- JSP Red Safety Barrier Plastic 200 mm
- JSP EVO3 Orange Safety Helmet Ventilated
- JSP EVO2 Orange Safety Helmet Ventilated Adjustable
- JSP EVO Lite Orange Safety Helmet Ventilated Adjustable
- JSP EVO3 Orange Safety Helmet Ventilated Adjustable
- JSP EVO Lite Orange Safety Helmet Ventilated
