Viso Black, Yellow Post, Yellow, Black Tape, Polyester, Chain Barrier, 15 m
- RS Stock No.:
- 282-4754
- Mfr. Part No.:
- ENR200NJ
- Manufacturer:
- Viso
Subtotal (1 unit)*
€501.72
(exc. VAT)
€617.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €501.72 |
*price indicative
- RS Stock No.:
- 282-4754
- Mfr. Part No.:
- ENR200NJ
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Post | |
| Sub Type | Chain Barrier | |
| Tape Length | 15m | |
| Barrier Colour | Black, Yellow | |
| Tape Colour | Yellow, Black | |
| Barrier Material | Polyester | |
| Standards/Approvals | No | |
| Length | 15m | |
| Height | 300mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Post | ||
Sub Type Chain Barrier | ||
Tape Length 15m | ||
Barrier Colour Black, Yellow | ||
Tape Colour Yellow, Black | ||
Barrier Material Polyester | ||
Standards/Approvals No | ||
Length 15m | ||
Height 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Semi automatic safety barrier in fabric with a roller allows you to protect or block access easily, temporarily or permanently. It consists of 30 cm strips, a 3 mm PVC coated steel cable, stainless steel eyelets, a wall hook and a carrying bag.
Barrier with automatic dispenser
Related links
- Viso Black Safety Barrier Black Tape Polypropylene Retractable Barrier, 15 m
- Viso Yellow Strap Post Black Tape Steel Barrier Post, 4 m
- Viso Black Safety Barrier Black Tape Steel Retractable Barrier, 15 m
- Viso Black Yellow Steel Retractable Barrier, 4 m
- Viso Black Black Tape Polypropylene 10 m
- Viso Black Strap Post Black Tape Polyester Barrier Post, 4 m
- Viso Black Strap Post Polyester Polyester 4 m
- Viso Black Yellow Tape Polyester 2 m
