Viso Black Safety Barrier, Yellow, Black Tape, Steel, Polypropylene, Polypropylene, Retractable Barrier, 15 m
- RS Stock No.:
- 219-006
- Mfr. Part No.:
- SMART1510NJ1
- Manufacturer:
- Viso
Subtotal (1 unit)*
€856.36
(exc. VAT)
€1,053.32
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €856.36 |
*price indicative
- RS Stock No.:
- 219-006
- Mfr. Part No.:
- SMART1510NJ1
- Manufacturer:
- Viso
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Barrier | |
| Sub Type | Retractable Barrier | |
| Tape Length | 15m | |
| Tape Colour | Yellow, Black | |
| Barrier Colour | Black | |
| Barrier Material | Steel, Polypropylene | |
| Tape Material | Polypropylene | |
| Standards/Approvals | No | |
| Width | 100mm | |
| Height | 1.1m | |
| Barrier Base Diameter | 170mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Barrier | ||
Sub Type Retractable Barrier | ||
Tape Length 15m | ||
Tape Colour Yellow, Black | ||
Barrier Colour Black | ||
Barrier Material Steel, Polypropylene | ||
Tape Material Polypropylene | ||
Standards/Approvals No | ||
Width 100mm | ||
Height 1.1m | ||
Barrier Base Diameter 170mm | ||
- COO (Country of Origin):
- CN
The Viso Delimitation Trolley features a 15m retractable strap with a width of 10 cm. The base is equipped with wheels and a handle for easy handling. It includes a weightable base with water and a 360° rotatable strap with a strap locking button.
Made of steel and polypropylene
Colours black trolley and black yellow strap
Related links
- Viso Black Safety Barrier Black Tape Steel Retractable Barrier, 15 m
- Viso Black Safety Barrier White Tape Polypropylene 15 m
- Viso Black Safety Barrier Yellow Tape Polypropylene 20 m
- Viso Black Safety Barrier White Tape Polypropylene 20 m
- Viso Black Safety Barrier Red Tape Polypropylene 20 m
- Viso Black Safety Barrier Black Tape Steel (Frame) 15 m
- Viso Black Safety Barrier Black Tape Polypropylene (Strap) 20 m
- Viso Black Safety Barrier Red Tape Polypropylene (Strap) 15 m
