Viso Black, Green, White Marker Post, Green Tape, Plastic, Barrier Post
- RS Stock No.:
- 282-4786
- Mfr. Part No.:
- PPCA4VB
- Manufacturer:
- Viso
Subtotal (1 unit)*
€99.62
(exc. VAT)
€122.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.62 |
*price indicative
- RS Stock No.:
- 282-4786
- Mfr. Part No.:
- PPCA4VB
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Marker Post | |
| Tape Colour | Green | |
| Barrier Colour | Black, Green, White | |
| Barrier Material | Plastic | |
| Kit Contents | 1 Post With Loaded Base + A4 Orientable Display Sign | |
| Standards/Approvals | No | |
| Length | 1.3m | |
| Width | 1.3m | |
| Diameter | 50mm | |
| Barrier Base Diameter | 280mm | |
| Height | 1.3m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier Post | ||
Product Type Marker Post | ||
Tape Colour Green | ||
Barrier Colour Black, Green, White | ||
Barrier Material Plastic | ||
Kit Contents 1 Post With Loaded Base + A4 Orientable Display Sign | ||
Standards/Approvals No | ||
Length 1.3m | ||
Width 1.3m | ||
Diameter 50mm | ||
Barrier Base Diameter 280mm | ||
Height 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso A4 plastic information post with weighted base. It is a Premium monobloc bollard used to easily mark off access points, whether temporarily or permanently. This bollard features an A4 information panel that can be positioned in landscape or portrait orientation, along with two rings, one with holes and the other with hooks, for hanging chains in four possible directions.
Threaded top
Made of ABS and polypropylene
Concrete weighted base for stability
Related links
- Viso Black Green Marker Post Plastic, Barrier Post
- Viso White Black Marker Post Plastic 400 mm
- Viso Black Marker Post Plastic, Barrier Post
- Viso White Marker Post Plastic, Barrier Post
- Viso Blue White Marker Post Plastic, Barrier Post
- Viso Blue Black Marker Post Plastic 400 mm
- Viso Black Grey Tape Barrier Post
- Viso Black Marker Post Plastic, Barrier Post
