Viso White Marker Post, White Tape, Plastic, Barrier Post
- RS Stock No.:
- 282-4792
- Mfr. Part No.:
- PPLO100B
- Manufacturer:
- Viso
Subtotal (1 unit)*
€84.28
(exc. VAT)
€103.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.28 |
*price indicative
- RS Stock No.:
- 282-4792
- Mfr. Part No.:
- PPLO100B
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Marker Post | |
| Sub Type | Barrier Post | |
| Tape Colour | White | |
| Barrier Colour | White | |
| Barrier Material | Plastic | |
| Standards/Approvals | No | |
| Diameter | 50mm | |
| Width | 400mm | |
| Barrier Base Diameter | 400mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Marker Post | ||
Sub Type Barrier Post | ||
Tape Colour White | ||
Barrier Colour White | ||
Barrier Material Plastic | ||
Standards/Approvals No | ||
Diameter 50mm | ||
Width 400mm | ||
Barrier Base Diameter 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Plastic sign post with heavy base is a heavy duty monobloc bollard designed for easily marking access points, whether temporarily or permanently. Its substantial concrete weighted base ensures strong stability. It comes equipped with two rings, one with holes and the other with hooks, allowing you to hang chains in four possible directions. It is available in various colors.
Made from ABS and polypropylene
One threaded top
Related links
- Viso White Marker Post Plastic, Barrier Post
- Viso Black Marker Post Plastic, Barrier Post
- Viso Marker Post Plastic, Barrier Post
- Viso White Marker Post Steel, Barrier Post
- Viso White Red Tape Barrier Post
- Viso White Black Marker Post Plastic 400 mm
- Viso Blue Black Marker Post Plastic 400 mm
- Viso Black White Marker Post Plastic, Barrier Post
