Viso Black Marker Post, Black Tape, Plastic, Barrier Post
- RS Stock No.:
- 282-4789
- Mfr. Part No.:
- PPC-FIXN
- Manufacturer:
- Viso
Subtotal (1 unit)*
€42.92
(exc. VAT)
€52.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.92 |
*price indicative
- RS Stock No.:
- 282-4789
- Mfr. Part No.:
- PPC-FIXN
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Marker Post | |
| Sub Type | Barrier Post | |
| Barrier Colour | Black | |
| Tape Colour | Black | |
| Barrier Material | Plastic | |
| Length | 1m | |
| Standards/Approvals | No | |
| Barrier Base Diameter | 54mm | |
| Width | 1m | |
| Height | 1m | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Marker Post | ||
Sub Type Barrier Post | ||
Barrier Colour Black | ||
Tape Colour Black | ||
Barrier Material Plastic | ||
Length 1m | ||
Standards/Approvals No | ||
Barrier Base Diameter 54mm | ||
Width 1m | ||
Height 1m | ||
Diameter 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso One piece plastic post is a premium ground inserted bollard which is used to easily mark off access points, whether temporarily or permanently. This bollard can be planted directly into the ground. Its features two rings, one with holes and the other with hooks, for hanging chains in four possible directions, It is available in various colors.
Made of ABS and steel
One threaded top
Related links
- Viso Yellow Black Tape Barrier Post
- Viso Black Marker Post Plastic, Barrier Post
- Viso Black Marker Post Plastic 300 mm
- Viso Black Grey Tape Barrier Post
- Viso Yellow Black Tape Polypropylene, Barrier Post
- Viso Black Marker Post Plastic, Barrier Post
- Viso Black Marker Post Steel, Barrier Post
- Viso Blue Black Marker Post Plastic 400 mm
