Viso Black Marker Post, Black Tape, Steel, Barrier Post
- RS Stock No.:
- 282-4740
- Mfr. Part No.:
- BSF100N
- Manufacturer:
- Viso
Subtotal (1 unit)*
€62.83
(exc. VAT)
€77.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.83 |
*price indicative
- RS Stock No.:
- 282-4740
- Mfr. Part No.:
- BSF100N
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Marker Post | |
| Sub Type | Barrier Post | |
| Tape Colour | Black | |
| Barrier Colour | Black | |
| Barrier Material | Steel | |
| Length | 1m | |
| Standards/Approvals | No | |
| Barrier Base Diameter | 330mm | |
| Height | 1m | |
| Width | 1m | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Marker Post | ||
Sub Type Barrier Post | ||
Tape Colour Black | ||
Barrier Colour Black | ||
Barrier Material Steel | ||
Length 1m | ||
Standards/Approvals No | ||
Barrier Base Diameter 330mm | ||
Height 1m | ||
Width 1m | ||
Diameter 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Black steel chain post is a ground mounted bollard used to easily mark off access, either temporarily or permanently. The bollard can be securely embedded directly into the ground or used with bases to make it removable. It comes with 2 hooks for chains and is available in various colors. Chains and barriers are sold separately.
Two levels for hanging chains
Threaded top for attaching information signs
Related links
- Viso Black Marker Post Steel, Barrier Post
- Viso Yellow Black Tape Barrier Post
- Viso Black Black Tape Barrier Post
- Viso Black Marker Post Steel, Retractable Barrier
- Viso Black Marker Post Plastic, Barrier Post
- Viso Black Marker Post Plastic 300 mm
- Viso Yellow Black Tape Polypropylene, Barrier Post
- Viso Black Strap Post Steel Polyester 4 m
