Viso Red, White Wall Strap Reel, Red, White Tape, Polyester, Steel, Polyester, Retractable Barrier, 10 m
- RS Stock No.:
- 282-5036
- Mfr. Part No.:
- RXLO1100RBRB
- Manufacturer:
- Viso
Subtotal (1 unit)*
€503.12
(exc. VAT)
€618.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €503.12 |
*price indicative
- RS Stock No.:
- 282-5036
- Mfr. Part No.:
- RXLO1100RBRB
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Retractable Barrier | |
| Product Type | Wall Strap Reel | |
| Tape Length | 10m | |
| Barrier Colour | Red, White | |
| Tape Colour | Red, White | |
| Tape Material | Polyester | |
| Barrier Material | Polyester, Steel | |
| Standards/Approvals | No | |
| Height | 1m | |
| Diameter | 80mm | |
| Barrier Base Diameter | 390mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Retractable Barrier | ||
Product Type Wall Strap Reel | ||
Tape Length 10m | ||
Barrier Colour Red, White | ||
Tape Colour Red, White | ||
Tape Material Polyester | ||
Barrier Material Polyester, Steel | ||
Standards/Approvals No | ||
Height 1m | ||
Diameter 80mm | ||
Barrier Base Diameter 390mm | ||
Width 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Red Outdoor post with a strap for guiding the public and regulating traffic. The post has a weighted base and a strap that is 10 meters long and 10 centimetres wide. The strap is tear resistant and equipped with a braking and anti panic system that automatically releases the strap in case of an emergency.
Suitable for outdoor use
Waterproof casing
One threaded hole
Information panels and wall receivers
Related links
- Viso Grey Wall Strap Reel White Tape Steel Retractable Barrier, 10 m
- Viso Red White Polyester Polyester 10 m
- Viso Grey White Red Steel Retractable Barrier, 4 m
- Viso Red Wall Strap Reel Polyester Polyester 10 m
- Viso Grey Wall Strap Reel Polyester Polyester 10 m
- Viso Red Wall Strap Reel Steel Retractable Barrier, 10 m
- Viso Black Wall Strap Reel Red Tape Steel Retractable Barrier, 10 m
- Viso Grey Wall Strap Reel Red Tape Steel Retractable Barrier, 10 m
