Viso Black, Grey Webbing, Black Tape, Steel, Polyester, Polyester, Retractable Barrier, 2 m
- RS Stock No.:
- 282-4853
- Mfr. Part No.:
- REWO20BK
- Manufacturer:
- Viso
Subtotal (1 unit)*
€84.28
(exc. VAT)
€103.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.28 |
*price indicative
- RS Stock No.:
- 282-4853
- Mfr. Part No.:
- REWO20BK
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Retractable Barrier | |
| Product Type | Webbing | |
| Tape Length | 2m | |
| Tape Colour | Black | |
| Barrier Colour | Black, Grey | |
| Tape Material | Polyester | |
| Barrier Material | Steel, Polyester | |
| Kit Contents | Wall-mounted Reel With Retractable Belt, Receiver and Fixings | |
| Standards/Approvals | No | |
| Length | 3m | |
| Diameter | 70mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Retractable Barrier | ||
Product Type Webbing | ||
Tape Length 2m | ||
Tape Colour Black | ||
Barrier Colour Black, Grey | ||
Tape Material Polyester | ||
Barrier Material Steel, Polyester | ||
Kit Contents Wall-mounted Reel With Retractable Belt, Receiver and Fixings | ||
Standards/Approvals No | ||
Length 3m | ||
Diameter 70mm | ||
Width 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Interior wall mounted retractable belt reel is a wall mounted strap retractor for easily limiting access to an area. It is a 3m long and 5 cm wide strap. Optional magnetic fastenings available.
For indoor use
Receiver and fastenings included
Related links
- Viso Black Yellow Webbing Yellow Tape Polyester Retractable Barrier, 2 m
- Viso Black Red Red Steel Polyester 2 m
- Viso Black Black Tape Polyester 2 m
- Viso Black Grey Wall Strap Reel Steel Retractable Barrier, 2 m
- Viso Black Grey Tape Polyester 2 m
- Viso Black Black Tape Polyester 4 m
- Viso Blue Black Webbing Polyester Polyester 2 m
- Viso Black Green Tape Polyester 4 m
