Viso Blue, Grey, Black Webbing, Blue Tape, Polyester, Steel, Polyester, Retractable Barrier, 2 m
- RS Stock No.:
- 282-4854
- Mfr. Part No.:
- REWO20BU
- Manufacturer:
- Viso
Subtotal (1 unit)*
€84.28
(exc. VAT)
€103.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.28 |
*price indicative
- RS Stock No.:
- 282-4854
- Mfr. Part No.:
- REWO20BU
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Retractable Barrier | |
| Product Type | Webbing | |
| Tape Length | 2m | |
| Barrier Colour | Blue, Grey, Black | |
| Tape Colour | Blue | |
| Tape Material | Polyester | |
| Barrier Material | Polyester, Steel | |
| Kit Contents | Receiver and Fixings | |
| Standards/Approvals | No | |
| Length | 3m | |
| Width | 50mm | |
| Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Retractable Barrier | ||
Product Type Webbing | ||
Tape Length 2m | ||
Barrier Colour Blue, Grey, Black | ||
Tape Colour Blue | ||
Tape Material Polyester | ||
Barrier Material Polyester, Steel | ||
Kit Contents Receiver and Fixings | ||
Standards/Approvals No | ||
Length 3m | ||
Width 50mm | ||
Diameter 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Interior wall mounted retractable belt reel is a wall mounted strap retractor for easily limiting access to an area. It is a 3m long and 5 cm wide strap. Optional magnetic fastenings available.
For indoor use
Receiver and fastenings included
Related links
- Viso Red Black Webbing Polyester Polyester 2 m
- Viso Black Black Tape Polyester Retractable Barrier, 2 m
- Viso Black Grey Wall Strap Reel Steel Retractable Barrier, 2 m
- Viso Blue Blue Tape Polyester 2 m
- Viso Black Yellow Webbing Yellow Tape Polyester Retractable Barrier, 2 m
- Viso Black Red Red Steel Polyester 2 m
- Viso Grey Green Tape Polyester 2 m
- Viso Grey Grey Tape Polyester 2 m
