Viso Silver Marker Post, Chrome Tape, Steel, Retractable Barrier
- RS Stock No.:
- 282-4861
- Mfr. Part No.:
- RS160SR
- Manufacturer:
- Viso
Subtotal (1 unit)*
€288.06
(exc. VAT)
€354.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.06 |
*price indicative
- RS Stock No.:
- 282-4861
- Mfr. Part No.:
- RS160SR
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Retractable Barrier | |
| Product Type | Marker Post | |
| Tape Colour | Chrome | |
| Barrier Colour | Silver | |
| Barrier Material | Steel | |
| Length | 1.6m | |
| Standards/Approvals | No | |
| Width | 1.6m | |
| Height | 1.6m | |
| Diameter | 80mm | |
| Barrier Base Diameter | 360mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Retractable Barrier | ||
Product Type Marker Post | ||
Tape Colour Chrome | ||
Barrier Colour Silver | ||
Barrier Material Steel | ||
Length 1.6m | ||
Standards/Approvals No | ||
Width 1.6m | ||
Height 1.6m | ||
Diameter 80mm | ||
Barrier Base Diameter 360mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Information post and retractable belt receiver is an information panel with strap receiver to inform and guide the public. Compatible with different bases such as weighted, fixed with wheels depending on the needs. Total height 1.60m.
Weighted base
Related links
- Viso Black Marker Post Steel, Retractable Barrier
- Viso Black Black Tape Polyester Retractable Barrier, 2 m
- Viso Black Wall Strap Reel Steel Retractable Barrier, 2 m
- Viso Black Wall Strap Reel Steel Retractable Barrier, 10 m
- Viso Black Black Tape Polyester 2 m
- Viso Chrome Grey Tape Polyester Barrier Post, 4 m
- Viso Chrome Strap Post White Tape Polyester 2 m
- Viso Silver Strap Post Steel Barrier Post, 2 m
