Viso Grey Wall Strap Reel, Red Tape, Polyester, Steel, Polyester, Retractable Barrier, 10 m
- RS Stock No.:
- 282-5029
- Mfr. Part No.:
- RXLO1050SRRE
- Manufacturer:
- Viso
Subtotal (1 unit)*
€464.42
(exc. VAT)
€571.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €464.42 |
*price indicative
- RS Stock No.:
- 282-5029
- Mfr. Part No.:
- RXLO1050SRRE
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Retractable Barrier | |
| Product Type | Wall Strap Reel | |
| Tape Length | 10m | |
| Barrier Colour | Grey | |
| Tape Colour | Red | |
| Tape Material | Polyester | |
| Barrier Material | Polyester, Steel | |
| Standards/Approvals | No | |
| Height | 1m | |
| Width | 50mm | |
| Barrier Base Diameter | 390mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Retractable Barrier | ||
Product Type Wall Strap Reel | ||
Tape Length 10m | ||
Barrier Colour Grey | ||
Tape Colour Red | ||
Tape Material Polyester | ||
Barrier Material Polyester, Steel | ||
Standards/Approvals No | ||
Height 1m | ||
Width 50mm | ||
Barrier Base Diameter 390mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Chromed outdoor guiding post with a strap for guiding the public and regulating traffic. The post has a weighted base and a strap that is 10 meters long and 5 centimetres wide. The top of the post can accommodate up to 3 different straps and has a threaded hole for attaching an information panel.
Tear resistant
Waterproof housing
Braking and anti panic system
Related links
- Viso Grey Wall Strap Reel White Tape Steel Retractable Barrier, 10 m
- Viso Grey Wall Strap Reel Red Tape Steel Retractable Barrier, 10 m
- Viso Grey Wall Strap Reel Steel Polyester 10 m
- Viso Grey Wall Strap Reel Polyester Polyester 10 m
- Viso Red Wall Strap Reel Polyester Polyester 10 m
- Viso Grey Wall Strap Reel Yellow Tape Polyester Retractable Barrier, 10 m
- Viso Grey Wall Strap Reel Steel Polyester 10 m
- Viso Grey Wall Strap Reel Black Tape Polyester Retractable Barrier, 10 m
