Viso Red Wall Strap Reel, Red Tape, Polyester, Steel, Polyester, Retractable Barrier, 10 m
- RS Stock No.:
- 282-5037
- Mfr. Part No.:
- RXLO1100RORE
- Manufacturer:
- Viso
Subtotal (1 unit)*
€503.12
(exc. VAT)
€618.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €503.12 |
*price indicative
- RS Stock No.:
- 282-5037
- Mfr. Part No.:
- RXLO1100RORE
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Retractable Barrier | |
| Product Type | Wall Strap Reel | |
| Tape Length | 10m | |
| Tape Colour | Red | |
| Barrier Colour | Red | |
| Tape Material | Polyester | |
| Barrier Material | Polyester, Steel | |
| Standards/Approvals | No | |
| Barrier Base Diameter | 390mm | |
| Height | 1m | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Retractable Barrier | ||
Product Type Wall Strap Reel | ||
Tape Length 10m | ||
Tape Colour Red | ||
Barrier Colour Red | ||
Tape Material Polyester | ||
Barrier Material Polyester, Steel | ||
Standards/Approvals No | ||
Barrier Base Diameter 390mm | ||
Height 1m | ||
Width 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Red Outdoor post with a strap for guiding the public and regulating traffic. The post has a weighted base and a strap that is 10 meters long and 10 centimetres wide. The strap is tear resistant and equipped with a braking and anti panic system that automatically releases the strap in case of an emergency.
Suitable for outdoor use
Waterproof casing
One threaded hole
Information panels and wall receivers
Related links
- Viso Red Wall Strap Reel Steel Retractable Barrier, 10 m
- Viso Red White Polyester Polyester 10 m
- Viso Black Wall Strap Reel Red Tape Steel Retractable Barrier, 10 m
- Viso Grey Wall Strap Reel Red Tape Steel Retractable Barrier, 10 m
- Viso Red Red Polyester Polyester 10 m
- Viso Grey Wall Strap Reel Polyester Polyester 10 m
- Viso Grey White Red Steel Retractable Barrier, 4 m
- Viso Red Red Tape Polyester 10 m
