Viso Yellow, Black Wall Strap Reel, Yellow, Black Tape, Polyester, Steel, Polyester, Retractable Barrier, 10 m
- RS Stock No.:
- 282-5035
- Mfr. Part No.:
- RXLO1100NJNJ
- Manufacturer:
- Viso
Subtotal (1 unit)*
€503.12
(exc. VAT)
€618.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €503.12 |
*price indicative
- RS Stock No.:
- 282-5035
- Mfr. Part No.:
- RXLO1100NJNJ
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Retractable Barrier | |
| Product Type | Wall Strap Reel | |
| Tape Length | 10m | |
| Tape Colour | Yellow, Black | |
| Barrier Colour | Yellow, Black | |
| Barrier Material | Polyester, Steel | |
| Tape Material | Polyester | |
| Standards/Approvals | No | |
| Height | 1m | |
| Width | 100mm | |
| Barrier Base Diameter | 390mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Retractable Barrier | ||
Product Type Wall Strap Reel | ||
Tape Length 10m | ||
Tape Colour Yellow, Black | ||
Barrier Colour Yellow, Black | ||
Barrier Material Polyester, Steel | ||
Tape Material Polyester | ||
Standards/Approvals No | ||
Height 1m | ||
Width 100mm | ||
Barrier Base Diameter 390mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Outdoor post with a strap for guiding the public and regulating traffic. The post has a weighted base and a strap that is 10 meters long and 10 centimetres wide. The top of the post can accommodate up to 3 different straps and has a threaded hole for attaching an information panel.
Tear resistant
Waterproof housing
Strap with braking and anti panic system
Related links
- Viso Yellow Yellow Polyester Polyester 10 m
- Viso Black Wall Strap Reel Black Tape Steel Retractable Barrier, 10 m
- Viso Yellow Yellow Steel Retractable Barrier, 10 m
- Viso Yellow Yellow Steel Retractable Barrier, 4 m
- Viso Black Wall Strap Reel Black Tape Polyester Retractable Barrier, 10 m
- Viso Yellow Grey Wall Strap Reel Black Tape Polyester 4 m
- Viso Grey Wall Strap Reel Black Tape Polyester Retractable Barrier, 10 m
- Viso Black Yellow Steel Retractable Barrier, 4 m
