Viso White, Red Safety Barrier, Red Tape, Polyester, Folding Barrier
- RS Stock No.:
- 282-5083
- Mfr. Part No.:
- TRAVO228CLOS
- Manufacturer:
- Viso
Subtotal (1 unit)*
€464.53
(exc. VAT)
€571.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €464.53 |
*price indicative
- RS Stock No.:
- 282-5083
- Mfr. Part No.:
- TRAVO228CLOS
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Barrier | |
| Sub Type | Folding Barrier | |
| Barrier Colour | White, Red | |
| Tape Colour | Red | |
| Barrier Material | Polyester | |
| Sign Legend | No Entry | |
| Standards/Approvals | No | |
| Width | 1.8m | |
| Height | 1.8m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Barrier | ||
Sub Type Folding Barrier | ||
Barrier Colour White, Red | ||
Tape Colour Red | ||
Barrier Material Polyester | ||
Sign Legend No Entry | ||
Standards/Approvals No | ||
Width 1.8m | ||
Height 1.8m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Intervention barrier with stainless steel frame is designed for partitioning an area or creating a passage. This intervention barrier made with a stainless steel structure and polyester panels. Highly customizable, the barrier can be extended with additional sections, bases and a transport bag. Ideal for adapting to all circumstances with various models and customization option.
With 3 panels
Lightweight and very stable
Easy to install and transport
Related links
- Viso White Red Tape Folding Barrier
- Viso Red Red Tape Folding Barrier
- Viso White Red Tape Barrier Post
- Viso White Safety Barrier Polyester, Folding Barrier
- Viso White White Tape Folding Barrier
- Viso White White Tape Folding Barrier
- Viso White Green Tape Folding Barrier
- Viso Red Strap Post Red Tape Steel Barrier Post, 4 m
