Viso White, Red Safety Barrier, Red Tape, Steel, Barrier Post
- RS Stock No.:
- 282-4737
- Mfr. Part No.:
- BSA6100RBKIT
- Manufacturer:
- Viso
Subtotal (1 unit)*
€758.62
(exc. VAT)
€933.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €758.62 |
*price indicative
- RS Stock No.:
- 282-4737
- Mfr. Part No.:
- BSA6100RBKIT
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Safety Barrier | |
| Sub Type | Barrier Post | |
| Barrier Colour | White, Red | |
| Tape Colour | Red | |
| Barrier Material | Steel | |
| Kit Contents | 6 Posts With 10 Barriers Of 1.20 m In Red, White Plastic | |
| Length | 1m | |
| Standards/Approvals | No | |
| Diameter | 50mm | |
| Barrier Base Diameter | 330mm | |
| Width | 1m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Safety Barrier | ||
Sub Type Barrier Post | ||
Barrier Colour White, Red | ||
Tape Colour Red | ||
Barrier Material Steel | ||
Kit Contents 6 Posts With 10 Barriers Of 1.20 m In Red, White Plastic | ||
Length 1m | ||
Standards/Approvals No | ||
Diameter 50mm | ||
Barrier Base Diameter 330mm | ||
Width 1m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Kit of 6 Posts with Barriers for delineating an area or access easily, temporarily or permanently. Highly visible with red and white colors. It has a threaded head for attaching information panels. Possibility to add extensions as needed. Available in several colors.
Steel post with a concrete base
Polypropylene barrier
Related links
- Viso White Red Tape Folding Barrier
- Viso White White Tape Extendable Barrier, 4 m
- Viso White Red Tape Barrier Post
- RS PRO Red Red Tape Adhesive, Safety Railing
- Viso White Marker Post Steel, Barrier Post
- Viso Red Red Tape Folding Barrier
- Viso Black Safety Barrier Red Tape Polypropylene 20 m
- Viso White Black Wall Strap Reel Red Tape Polyester 10 m
