RS PRO White Barrier Chain, Polypropylene, 2 m
- RS Stock No.:
- 284-5228
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.50
(exc. VAT)
€6.76
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.50 |
*price indicative
- RS Stock No.:
- 284-5228
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Barrier Chain | |
| Colour | White | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Length | 2m | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Barrier Chain | ||
Colour White | ||
Material Polypropylene | ||
Standards/Approvals No | ||
Length 2m | ||
Width 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro Polypropylene chain can be utilized on posts, cones, beacons, and other structures. It has a length of 2 meters and a diameter of 8 mm. The product is available in white colour.
For indoor and outdoor use
To secure or close off an area
Related links
- RS PRO White Barrier Chain Chain Barrier
- RS PRO Green Polypropylene, Chain Barrier
- RS PRO Blue Polypropylene, Chain Barrier
- RS PRO Red Polypropylene, Chain Barrier
- RS PRO White Barrier Chain Chain Barrier
- RS PRO White Polypropylene, Chain Barrier
- RS PRO Red White Polypropylene Chain Barrier, 25 m
- RS PRO Black Polypropylene 25 m
