RS PRO White Barrier Chain, Steel, Chain Barrier
- RS Stock No.:
- 284-5247
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€25.51
(exc. VAT)
€31.38
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.51 |
*price indicative
- RS Stock No.:
- 284-5247
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Barrier Chain | |
| Sub Type | Chain Barrier | |
| Barrier Colour | White | |
| Barrier Material | Steel | |
| Length | 2m | |
| Standards/Approvals | No | |
| Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Barrier Chain | ||
Sub Type Chain Barrier | ||
Barrier Colour White | ||
Barrier Material Steel | ||
Length 2m | ||
Standards/Approvals No | ||
Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro Welded steel chain can be used to secure or close off an area. This welded steel chain has a length of 2 metres and a diameter of 6 mm. It is available in white colour.
Epoxy paint
For indoor or outdoor use
