Login / Register to access your benefits
Recently searched

    Parade WILLIS Beige, Black Composite Toe Capped Men's Ankle Safety Boots, UK 8, EU 42

    Subtotal (1 pair)**

    €114.92

    (exc. VAT)

    €141.35

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +€114.92

    **price indicative

    RS Stock No.:
    193-4295
    Mfr. Part No.:
    07WILLIS4829PT42
    Manufacturer:
    Parade
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Parade

    Series

    WILLIS

    Gender

    Men

    Shoe Size EU

    42

    Shoe Size UK

    8

    Shoe Size US

    9

    Colour

    Beige, Black

    Type

    Ankle Boots

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Resistant To

    Fuel, Oil, Perforation, Shock

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Midsole Type

    Non Metallic

    Slip Resistance Rating

    SRC

    Sole Material

    PU2D

    Upper Material

    Leather

    Anti-Slip

    Yes

    Shoe Size JP/CN

    26.5

    Related links