Himalayan 5114 Black Composite Toe Capped Unisex Safety Trainer 13, EU 47 EN ISO 20345:2011

Image representative of range

Subtotal (1 pair)*

€73.63

(exc. VAT)

€90.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€73.63

*price indicative

RS Stock No.:
270-6813
Mfr. Part No.:
5114-13
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Trainer

Series

5114

Gender

Unisex

Size EU

47

Size UK

13

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Midsole Material

Composite

Size US

14

Resistance Features

Fuel Resistant, Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Sole Material

Polyurethane

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy