Elten GmbH Black Steel Toe Capped Safety Boots 11 EN ISO 20345 S3 CI/HI/HRO/SRC, form B
- RS Stock No.:
- 272-1145
- Mfr. Part No.:
- 63481-11
- Manufacturer:
- Elten GmbH
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-1145
- Mfr. Part No.:
- 63481-11
- Manufacturer:
- Elten GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elten GmbH | |
| Product Type | Safety Boots | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 S3 CI/HI/HRO/SRC, form B | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Elten GmbH | ||
Product Type Safety Boots | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 S3 CI/HI/HRO/SRC, form B | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Elten GmbH Black Steel Toe Capped Safety Boots 10 EN ISO 20345 S3 CI/HI/HRO/SRC, form B
- Elten GmbH 766941 Black Steel Toe Capped Safety Boots 10 form B, EN ISO 20345 S3 HI/HRO/SRC
- Elten GmbH 766941 Black Steel Toe Capped Safety Boots 15 form B, EN ISO 20345 S3 HI/HRO/SRC
- Elten GmbH 766941 Black Steel Toe Capped Safety Boots 6 form B, EN ISO 20345 S3 HI/HRO/SRC
- Elten GmbH 766941 Black Steel Toe Capped Safety Boots 8 form B, EN ISO 20345 S3 HI/HRO/SRC
- Elten GmbH 766941 Black Steel Toe Capped Safety Boots 13 form B, EN ISO 20345 S3 HI/HRO/SRC
- Elten GmbH Black Steel Toe Capped Safety Boots 11 form B, EN ISO 20345:2022 S3 FO/SC/SR/LG/CI/WR
- Elten GmbH Black Steel Toe Capped Safety Boots 8 EN ISO 20345:2022 S3 FO/SC/SR/LG/CI/WR, form B
