Himalayan 5114 Black Composite Toe Capped Unisex Safety Shoes 11, EU 45 EN ISO 20345:2011
- RS Stock No.:
- 270-6811
- Mfr. Part No.:
- 5114-11
- Manufacturer:
- Himalayan
Image representative of range
Subtotal (1 pair)*
€73.63
(exc. VAT)
€90.56
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €73.63 |
*price indicative
- RS Stock No.:
- 270-6811
- Mfr. Part No.:
- 5114-11
- Manufacturer:
- Himalayan
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Shoes | |
| Series | 5114 | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 11 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 12 | |
| Resistance Features | Fuel Resistant, Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Shoes | ||
Series 5114 | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 11 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size US 12 | ||
Resistance Features Fuel Resistant, Heat Resistant, Oil Resistant, Penetration Resistant, Slip Resistant | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Himalayan 5114 Black Composite Toe Capped Unisex Safety Trainer 12, EU 46 EN ISO 20345:2011
- Himalayan 5114 Black Composite Toe Capped Unisex Safety Trainer 13, EU 47 EN ISO 20345:2011
- Himalayan 5114 Black Composite Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011
- Himalayan 5114 Black Composite Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
- Himalayan 5114 Black Composite Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345:2011
- Himalayan 5114 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Himalayan 5114 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Himalayan 5114 Black Composite Toe Capped Unisex Safety Boots 5, EU 39 EN ISO 20345:2011
