Elten GmbH Black, Grey Steel Toe Capped Unisex Safety Boots 11 EN ISO 20345

Image representative of range

Subtotal (1 pair)*

€202.28

(exc. VAT)

€248.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 03 April 2026
  • Plus 8 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€202.28

*price indicative

RS Stock No.:
272-1223
Mfr. Part No.:
769701-11
Manufacturer:
Elten GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Elten GmbH

Product Type

Safety Boots

Gender

Unisex

Size UK

11

Colour

Black, Grey

Closure Type

Shoelaces

Safety Toe Type

Steel

Additional Safety Features

ESD

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Upper Material

Leather

Slip Resistance Rating

SRC

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links