Elten GmbH Black, Grey Steel Toe Capped Unisex Safety Boots 7 EN ISO 20345

Image representative of range

Subtotal (1 pair)*

€202.28

(exc. VAT)

€248.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€202.28

*price indicative

RS Stock No.:
272-1219
Mfr. Part No.:
769701-07
Manufacturer:
Elten GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Elten GmbH

Product Type

Safety Boots

Gender

Unisex

Size UK

7

Closure Type

Shoelaces

Colour

Black, Grey

Safety Toe Type

Steel

Midsole Material

Non-Metallic

Additional Safety Features

ESD

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links