Jalas 1625 Black Aluminium Toe Capped Unisex Ankle Safety Boots 11, EU 46 CI, SRC, S3, CE, EN ISO 20345:2011, HI

Subtotal (1 pair)*

€145.58

(exc. VAT)

€179.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€145.58

*price indicative

RS Stock No.:
282-3683
Mfr. Part No.:
1625-46
Manufacturer:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

1625

Product Type

Ankle Safety Boots

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Aluminium

Additional Safety Features

A

Midsole Material

Non-Metallic

Size US

12

Resistance Features

Oil Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Upper Material

Textile, Leather

Standards/Approvals

CI, SRC, S3, CE, EN ISO 20345:2011, HI

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
ID
The Ejendals Safety boot gives nail protection made of material plasma-treated composite (PTC) textile. It has toecap material aluminium, plastic shank, PU outsole, upper material PU-coated leather.

Highest level of protection

Excellent grip

Perfect fit

Extra comfortable

Good shock absorption

Light

Related links