Riley STREAM EVO Safety Glasses, UV Protection, Anti-Mist, Scratch Protection, Anti-Scratch, Clear Polycarbonate Lens,

Subtotal (1 unit)*

€9.21

(exc. VAT)

€11.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.21

*price indicative

RS Stock No.:
142-898
Mfr. Part No.:
RLY00377
Manufacturer:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Product Type

Safety Glasses

Lens Colour

Clear

Resistance Features

UV Protection, Anti-Mist, Scratch Protection, Anti-Scratch

Frame Style

Spectacle

Standards/Approvals

CE, EN 166, UKCA

EN 166 Frame Marking

Yes

Frame Material

Thermoplastic

EN 166 Lens Marking

Yes

Series

STREAM EVO

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW

Riley STREAM EVO Anti-Mist UV Safety Goggles


Stream Evo safety glasses provide extreme comfort and 'wearability' with a range of lens options to suit a variety of conditions.

Key Features


  • Single wraparound polycarbonate lens

  • Soft, ventilated TempFLEX™ temple tips provide a comfortable, secure fit

  • Slim temples enhance comfort when worn with ear defenders

  • Lateral protection

  • 100% metal free

  • Soft, adjustable, anti-slip nose bridge

  • Supplied with a microfibre storage pouch

  • Stream Evo Accessory Pack available separately. Contains adjustable headband & gasket

  • Also available in a smaller size - see Stream™ Evo Small

  • Also available without plastic packaging - see Stream™ (Evo) Eco

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy