Riley STREAM EVO Anti-Mist UV Safety Glasses, Black Polycarbonate Lens, Vented
- RS Stock No.:
- 275-5664
- Mfr. Part No.:
- RLY00374
- Manufacturer:
- Riley
Subtotal (1 unit)*
€14.88
(exc. VAT)
€18.30
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €14.88 |
*price indicative
- RS Stock No.:
- 275-5664
- Mfr. Part No.:
- RLY00374
- Manufacturer:
- Riley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Riley | |
Lens Colour | Black | |
UV Protection | Yes | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Prescription | No | |
Attachment Type | Arms | |
Scratch Resistant | Yes | |
EN175 Welding Safe | Yes | |
EN166 Frame Marking | EN 166 FT / Z87+ | |
Series | STREAM EVO | |
Lens Material | Polycarbonate | |
Frame Material | Thermoplastic | |
EN166 Lens Marking | 4-4 1FTKN / Z87+ W4 | |
Vented | Yes | |
Select all | ||
---|---|---|
Brand Riley | ||
Lens Colour Black | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Prescription No | ||
Attachment Type Arms | ||
Scratch Resistant Yes | ||
EN175 Welding Safe Yes | ||
EN166 Frame Marking EN 166 FT / Z87+ | ||
Series STREAM EVO | ||
Lens Material Polycarbonate | ||
Frame Material Thermoplastic | ||
EN166 Lens Marking 4-4 1FTKN / Z87+ W4 | ||
Vented Yes | ||
Related links
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Polycarbonate Lens, Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented