RS Better World

Bolle Safety TRYONN Safety Glasses, Anti-Scratch, Blue, Blue, Black Polycarbonate Lens, Thermoplastic Rubber,

Subtotal (1 box of 10 units)*

€136.14

(exc. VAT)

€167.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€136.14€13.614

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
333-810
Mfr. Part No.:
TRYONN40E
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Blue

Product Type

Safety Glasses

Frame Colour

Blue, Black

Resistance Features

Anti-Scratch

Standards/Approvals

EN172, UKCA, EN166

Frame Style

Semi-Framed

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Better World Claim

Low Carbon Manufacture

Frame Material

Thermoplastic Rubber, Polycarbonate

Lens Material

Polycarbonate

Series

TRYONN

Better World Product

Yes

EN 166 Lens Marking

Yes

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle cobalt flash safety glasses are now sustainably crafted from 52% recycled materials and boast a 30% reduction in carbon footprint. Featuring a sporty, lightweight, wraparound design with a recycled PC frame, these glasses ensure a perfect and comfortable fit for all head shapes. The recycled polycarbonate lenses come with our exclusive PLATINUM anti-fog and anti-scratch coating, providing crystal-clear vision even in challenging conditions.

Crafted from 52% recycled materials in lenses, frame, and temples

Enhanced comfort and fit with co-injected Flex 160° temples, adapting to all heads while reducing pressure points

Adjustable non-slip nose bridge for optimal retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy