Bolle Safety PSSRUS Safety Glasses, Anti-Mist Coating, Brown, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 333-829
- Mfr. Part No.:
- PSSRUSPC13B
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€19.67
(exc. VAT)
€24.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.67 |
*price indicative
- RS Stock No.:
- 333-829
- Mfr. Part No.:
- PSSRUSPC13B
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Brown | |
| Frame Colour | Black | |
| Resistance Features | Anti-Mist Coating | |
| Bifocal Lens | No | |
| Frame Style | Rimless | |
| Standards/Approvals | UKCA, EN172, EN166, CE | |
| EN 207/208 Laser Safe | No | |
| Series | PSSRUS | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Brown | ||
Frame Colour Black | ||
Resistance Features Anti-Mist Coating | ||
Bifocal Lens No | ||
Frame Style Rimless | ||
Standards/Approvals UKCA, EN172, EN166, CE | ||
EN 207/208 Laser Safe No | ||
Series PSSRUS | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Copper safety glasses with 65% visible light transmission are ideal for activities requiring exposure to alternating high and low light conditions. They are adapted to environments with extreme temperatures and provide blue light filtration. These glasses also feature the exclusive PLATINUM anti-fog coating.
Upper protection and single-lens frame
Bi-material temples for more comfort
Non-slip nose bridge
Related links
- Bolle Safety PSSRUS Safety Glasses Brown, Black Polycarbonate Lens
- Bolle Safety PSSRUS Safety Glasses Smoked Polycarbonate
- Bolle Safety PSSRUS Safety Glasses Smoked, Black Polycarbonate Lens
- Bolle Safety PILOFC Safety Glasses Brown Red Polycarbonate Lens
- Bolle Safety PSSTRY Safety Glasses Brown Thermoplastic Rubber,
- Bolle Safety RAIDER Safety Glasses Clear Polycarbonate
- Bolle Safety PSSRUS Anti-Mist Safety Glasses, Clear Polycarbonate Lens
- Bolle Safety SWIFTN Safety Glasses Smoked Polycarbonate
