Bolle Safety PSSTRY Safety Glasses, Anti-Mist Coating, Brown, Black Polycarbonate Lens, Thermoplastic Rubber,
- RS Stock No.:
- 333-839
- Mfr. Part No.:
- PSSTRYOC13B
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€38.13
(exc. VAT)
€46.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.13 |
*price indicative
- RS Stock No.:
- 333-839
- Mfr. Part No.:
- PSSTRYOC13B
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Brown | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Anti-Mist Coating | |
| Bifocal Lens | No | |
| Frame Style | Wrap Around | |
| Standards/Approvals | CE, UKCA, EN166, EN172 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | PSSTRY | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Thermoplastic Rubber, Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Brown | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Anti-Mist Coating | ||
Bifocal Lens No | ||
Frame Style Wrap Around | ||
Standards/Approvals CE, UKCA, EN166, EN172 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series PSSTRY | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Thermoplastic Rubber, Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Copper safety glasses with 65% visible light transmission are ideal for activities requiring exposure to alternating high and low light. They are adapted to environments with extreme temperatures and offer blue light filtration, combined with the exclusive PLATINUM anti-fog coating.
Wrap-around and single-lens frame
Bi-material FLEX 160° PC or TPR temples
Panoramic field of vision
Related links
- Bolle Safety PSSTRY Safety Glasses Smoked Thermoplastic Rubber,
- Bolle Safety PSSRUS Safety Glasses Brown, Black Polycarbonate Lens
- Bolle Safety PSSRUS Safety Glasses Brown Polycarbonate
- Bolle Safety COBP Safety Glasses Smoked Black Polycarbonate Lens
- Bolle Safety PILOFC Safety Glasses Brown Red Polycarbonate Lens
- Bolle Safety ELITE Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety SUPBL Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
