Bolle Safety X800 Safety Glasses, Anti-Mist Coating, Clear, Black Polycarbonate Lens

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
333-845
Mfr. Part No.:
X800I
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Black

Resistance Features

Anti-Mist Coating

Frame Style

Safety Spectacle

Standards/Approvals

EN 166 + EN 170

Bifocal Lens

No

EN 207/208 Laser Safe

No

Series

X800

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle Clear ballistic goggles are essential for indoor use, providing excellent visibility with Bolle Safety clear lenses that offer 90% light transmission. These lenses are also compatible with the PLATINUM anti-fog coating.

Panoramic field of vision

Easy replacement lens system

Reinforced anti-fog coating

PLATINUM coating : anti-scratch and anti-fog

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy