Bolle Safety ELITE Safety Glasses, Anti-Mist Coating, Clear Polycarbonate Lens, Thermoplastic Rubber
- RS Stock No.:
- 333-853
- Mfr. Part No.:
- ELITEC00E
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 20 units)*
€94.63
(exc. VAT)
€116.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €94.63 | €4.732 |
*price indicative
- RS Stock No.:
- 333-853
- Mfr. Part No.:
- ELITEC00E
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Resistance Features | Anti-Mist Coating | |
| Bifocal Lens | No | |
| Frame Style | Panoramic Lens | |
| Standards/Approvals | EN166 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Thermoplastic Rubber | |
| Series | ELITE | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Resistance Features Anti-Mist Coating | ||
Bifocal Lens No | ||
Frame Style Panoramic Lens | ||
Standards/Approvals EN166 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Frame Material Thermoplastic Rubber | ||
Series ELITE | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle multi-use goggles accessory allows for easy conversion of direct vented goggles into indirect vented goggles with a simple click. Compliant with GMP Annex 1 regulations, this accessory helps operators reduce particle emissions in cleanrooms. It offers flexibility, easy assembly and disassembly, secure attachment, and can withstand autoclaving up to 40 cycles at 121°C for 20 minutes.
Converts direct ventilation into indirect ventilation
Autoclave assembled on the goggles or separated
Easy manual assembly and disassembly
Related links
- Bolle Safety ELAT Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety SUPBL Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Bolle Safety PSSTRY Safety Glasses Brown Thermoplastic Rubber,
- Bolle Safety RUSHPS Safety Glasses Smoked Pink Polycarbonate Lens
- Bolle Safety PSSTRY Safety Glasses Smoked Thermoplastic Rubber,
- Bolle Safety COBP Safety Glasses Smoked Black Polycarbonate Lens
