Bolle Safety PSSRU Safety Glasses, Anti-Scratch and Fog Coating, Clear, White, Blue Polycarbonate Lens, Thermoplastic

Subtotal (1 box of 10 units)*

€72.17

(exc. VAT)

€88.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€72.17€7.217

*price indicative

RS Stock No.:
333-859
Mfr. Part No.:
PSSRUSP0862
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

White, Blue

Resistance Features

Anti-Scratch and Fog Coating

Standards/Approvals

CSA Z94.3, EN166 EN170, ANSIZ87.1-2015

Bifocal Lens

No

Frame Style

Rimless

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Series

PSSRU

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

Frame Material

Thermoplastic Rubber, Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle Clear safety glasses eye protection was specifically designed for healthcare professionals; its design combines ultimate protection and comfort to help reduce workplace accidents and slow the spread of viruses. Equipped with an anti-scratch and anti-fog coating on both sides of the lenses, RUSH+ ensures long-lasting comfort, performance and reliability.

Co-injected, ultra-flex temples

Non-slip adjustable bridge

Washable and reusable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy