Login / Register to access your benefits
Recently searched

    3M SecureFit™ 400 UV Safety Glasses, Clear PC Lens

    Subtotal (1 unit)*

    €10.96

    (exc. VAT)

    €13.48

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 64 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€10.96

    *price indicative

    RS Stock No.:
    174-6006
    Mfr. Part No.:
    SF401SGAF-RED
    Manufacturer:
    3M
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    3M

    Lens Colour

    Clear

    UV Protection

    Yes

    Style Type

    Spectacles

    Anti-Mist Coating

    No

    Scratch Resistant

    No

    Bifocal

    No

    EN175 Welding Safe

    No

    EN207/208 Laser Safe

    No

    EN166 Frame Marking

    F, T

    Frame Material

    Plastic

    EN166 Lens Marking

    1

    Lens Material

    PC

    Series

    SecureFit™ 400

    Related links