Login / Register to access your benefits
Recently searched

    Riley STREAM GREEN Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

    Subtotal (1 unit)*

    €8.07

    (exc. VAT)

    €9.93

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 4 unit(s) shipping from 03 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€8.07

    *price indicative

    RS Stock No.:
    232-5902
    Mfr. Part No.:
    RLY00211
    Manufacturer:
    Riley
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Riley

    Lens Colour

    Clear

    UV Protection

    Yes

    Style Type

    Safety Spectacles

    Anti-Mist Coating

    Yes

    Attachment Type

    Arms

    Scratch Resistant

    Yes

    EN166 Frame Marking

    EN 166 FT

    Lens Material

    Polycarbonate

    Series

    STREAM GREEN

    Frame Material

    Thermoplastic

    EN166 Lens Marking

    2C-1.2 1FTKN

    Vented

    No

    Related links