Riley STREAM EVO Anti-Mist UV Safety Glasses, Blue Polycarbonate Lens, Vented
- RS Stock No.:
- 275-5660
- Mfr. Part No.:
- RLY00365
- Manufacturer:
- Riley
Subtotal (1 unit)*
€9.37
(exc. VAT)
€11.53
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €9.37 |
*price indicative
- RS Stock No.:
- 275-5660
- Mfr. Part No.:
- RLY00365
- Manufacturer:
- Riley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Riley | |
Lens Colour | Blue | |
UV Protection | Yes | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Prescription | No | |
Attachment Type | Arms | |
Scratch Resistant | Yes | |
EN166 Frame Marking | EN 166 FT / Z87+ / AS/NZS 1337.1 Lic. SMK40933 | |
Frame Material | Thermoplastic | |
EN166 Lens Marking | 2C-1.4 1FTKN / Z87+ U6 S / I1 | |
Lens Material | Polycarbonate | |
Series | STREAM EVO | |
Vented | Yes | |
Select all | ||
---|---|---|
Brand Riley | ||
Lens Colour Blue | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Prescription No | ||
Attachment Type Arms | ||
Scratch Resistant Yes | ||
EN166 Frame Marking EN 166 FT / Z87+ / AS/NZS 1337.1 Lic. SMK40933 | ||
Frame Material Thermoplastic | ||
EN166 Lens Marking 2C-1.4 1FTKN / Z87+ U6 S / I1 | ||
Lens Material Polycarbonate | ||
Series STREAM EVO | ||
Vented Yes | ||
Related links
- Riley STREAM EVO ECO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Polycarbonate Lens, Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented