3M SecureFit 500 Safety Glasses, Anti-Scratch, UV Protection, Anti-Fog, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 241-4242
- Distrelec Article No.:
- 302-63-733
- Mfr. Part No.:
- 7100243142
- Manufacturer:
- 3M
Subtotal (1 unit)*
€13.78
(exc. VAT)
€16.95
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.78 |
*price indicative
- RS Stock No.:
- 241-4242
- Distrelec Article No.:
- 302-63-733
- Mfr. Part No.:
- 7100243142
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Resistance Features | Anti-Scratch, UV Protection, Anti-Fog | |
| Bifocal Lens | No | |
| Frame Style | Spectacle | |
| Standards/Approvals | EN 170:2002, EN 166, EN 172:1994 (as amended) | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | SecureFit 500 | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Resistance Features Anti-Scratch, UV Protection, Anti-Fog | ||
Bifocal Lens No | ||
Frame Style Spectacle | ||
Standards/Approvals EN 170:2002, EN 166, EN 172:1994 (as amended) | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series SecureFit 500 | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
3M SecureFit 500 Series Safety Glasses, Clear Lens, PC Lens - 7100243142
This safety eyewear features advanced polycarbonate lenses designed for extended wear, providing protection against both impacts and ultraviolet light. The safety spectacles come with a lightweight design weighing 22g, ensuring comfort throughout use in various work environments.
Features & Benefits
• UV protection safeguards against harmful rays up to 400nm
• Anti-fog coating enhances visibility during humid conditions
• Durable scratch-resistant lenses suited for tough workplaces
• Adjustable ratchet temples accommodate various facial features
• Slim frame design offers a modern look and comfortable fit
• Removable foam insert keeps eyes shielded from debris
Applications
• Suitable for industrial manufacturing and construction tasks
• Ideal for use in the metalworking and food processing sectors
• Essential for laboratory settings and specific welding operations
• Used for harsh environments like cement production
• Suitable for pharmaceutical industries for optimum safety
How does the anti-fog coating enhance visibility in challenging environments?
The anti-fog coating significantly reduces fogging, maintaining clear vision for up to 25 washes, thereby allowing users to work efficiently without interruptions from condensation.
What materials are used for the lenses and frame of these glasses?
Both the lens and frame are made of polycarbonate (PC), which provides strength, impact resistance, and comfort for prolonged usage in various settings.
Are the eyewear options suitable for outdoor work?
Yes, the eyewear provides excellent UV protection, making it ideal for outdoor applications, safeguarding the eyes from sun glare while maintaining clarity of vision.
Related links
- 3M SecureFit 500 Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit 500 Anti-Mist UV Safety Glasses, Amber PC Lens
- 3M SecureFit 500 Anti-Mist UV Safety Glasses, Grey PC Lens
- 3M SecureFit Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit 400 Reader Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit 600 Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit 500 UV Safety Glasses, Clear PC Lens
- 3M SecureFit™ 400 Anti-Mist UV Safety Glasses, Clear PC Lens
