3M SecureFit 500 Safety Glasses, Anti-Fog, Scratch Resistant, Grey, Green, Black Polycarbonate Lens, Polycarbonate

Subtotal (1 unit)*

€18.24

(exc. VAT)

€22.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.24

*price indicative

RS Stock No.:
241-4247
Mfr. Part No.:
7100243977
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Lens Colour

Grey

Product Type

Safety Glasses

Frame Colour

Green, Black

Resistance Features

Anti-Fog, Scratch Resistant

Frame Style

Rimless ocular frame

Standards/Approvals

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Frame Material

Polycarbonate

Series

SecureFit 500

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

RoHS Status: Exempt

3M SecureFit 500 Series Safety Glasses, Grey Lens, PC Lens - 7100243977


This safety eyewear is designed for comfort and durability. The safety eyewear features a slim frame made of polycarbonate, offering reliable protection in various environments. With an optical class 1 lens for prolonged use, it provides both low energy impact protection and scratch resistance, suitable for challenging tasks.

Features & Benefits


• Designed with 3M Pressure Diffusion Temple Technology for comfort

• Scratch-resistant polycarbonate lens ensures durability in tough conditions

• EN166 certified eyewear guarantees compliance with eye protection standards

• Adjustable ratchet temples allow for personalised fit

• Non-fog safety glasses help maintain clear visibility during use

• Lightweight design (22g without foam gasket) promotes ease of wear

Applications


• Essential for industrial manufacturing and construction settings

• Suitable for use in the food and pharmaceutical industries

• Recommened for eyes during certain welding

• Ideal for environments with harsh conditions such as cement work

How does the lens material enhance protective capabilities?


The polycarbonate lens material offers excellent impact resistance, making it suitable for low energy impacts, while also being inherently scratch-resistant to maintain optical clarity during extensive use.

What features aid in achieving a customised fit for different users?


The adjustable ratchet temples can be tailored to various facial features and eyewear positions, ensuring a secure and comfortable fit for all-day wear across diverse tasks.

How does the eyewear perform against thermal extremes?


These glasses provide reliable protection at temperatures ranging from -5 to +55°C, making them suitable for varying worksite conditions without compromising performance.

Related links