Bolle Safety NESS Safety Glasses, Anti-Fog, Scratch Resistant, Anti-Mist, Smoked, Black, Orange Polycarbonate Lens,

Subtotal (1 unit)*

€12.69

(exc. VAT)

€15.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.69

*price indicative

RS Stock No.:
255-3987
Mfr. Part No.:
NESSPPSF
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Smoked

Product Type

Safety Glasses

Frame Colour

Black, Orange

Resistance Features

Anti-Fog, Scratch Resistant, Anti-Mist

Standards/Approvals

EN 166, EN 172, UKCA

Bifocal Lens

No

Frame Style

Rimless

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Frame Material

Polycarbonate, Thermoplastic Rubber

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

Series

NESS

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle NESS+ safety glasses provides adequate protection, thanks to its enveloping design without compromising on comfort. It protects you effectively, thanks to its optimal vision. These glasses have lens with exclusive Platinum scratch and fog resistant coating helps you work more efficiently.

Ultra wrap around frame for perfect protection

Non slip bridge

Bi material temples for better comfort

Frame type is rimless

Technology used is smoke

Weight is 28 g

Related links