Bolle Safety KOMET Safety Glasses, Anti-Fog, Anti-Mist, Scratch Resistant, Red, Black Polycarbonate Lens, Polycarbonate

Subtotal (1 unit)*

€16.09

(exc. VAT)

€19.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.09

*price indicative

RS Stock No.:
255-4064
Mfr. Part No.:
PSSKOMEF06
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Red

Product Type

Safety Glasses

Frame Colour

Black

Resistance Features

Anti-Fog, Anti-Mist, Scratch Resistant

Bifocal Lens

No

Standards/Approvals

EN 172, UKCA, EN 166

Frame Style

Framed

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Lens Material

Polycarbonate

Frame Material

Polycarbonate

EN 166 Lens Marking

Yes

Series

KOMET

RoHS Status: Exempt

The Bolle KOMET safety glasses has black wraparound frame, which provides a close fit to the face while its lens guarantees the optimal protection against glares and UV rays. Because sustainability is at the core of our engineering process, Komet is using the most environmentally friendly moulding technology, hence reducing energy and raw material consumption.

Ergonomically flat temples

Engineered with sustainable hot runner moulding

No metal parts

Optional retainer strap

For outdoor use

Weight is 30.5 g

Frame type is full frame

Related links